help desk software
DATA SHEET

1618096-5

TE Connectivity / AMP Brand

910X=WILMAR PHASE SEQUENCE .. see full description

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1618096-5
Alias/AKA:
910X
RoHS:
No
HTS:
8535908060
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
Protective Relay
AC Coil Voltage:
220,240 V
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Dimension:
N/A
Operating Temperature:
N/A
Termination Style:
Screw Terminal
Contact Arrangement:
SPDT
Contact Form:
1 Form C
Maximum Current Rating:
5 A
Mounting:
Flange Mount
910X=WILMAR PHASE SEQUENCE
Product Highlights:
  • 900 Series
  • Protective Relay
  • AC Actuating System
  • Input Voltage = 220 - 440 VAC
  • Phase Sequence Protection Function
Search Keywords:
16180965
IN STOCK: 2
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$2,744.27
$2,744.270
2
$2,703.11
$5,406.220
3
$1,902.18
$5,706.540
4
$1,471.69
$5,886.760
5 +
$1,442.26
$7,211.300
Tools/3D Models