help desk software
DATA SHEET

1618104-4

TE Connectivity / AMP Brand

Electro-Mechanical Relay

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1618104-4
Alias/AKA:
WCT3-120AC-5
RoHS:
No
HTS:
8536490050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Type:
N/A
AC Coil Voltage:
N/A
DC Coil Voltage:
N/A
Coil Current:
N/A
Coil Resistance:
N/A
Operating Temperature:
N/A
Termination Style:
N/A
Contact Arrangement:
N/A
Contact Form:
N/A
Maximum Current Rating:
N/A
Mounting:
N/A
The WCT3-120AC-5 voltage controlled overcurrent relays protect generators against fault currents below the full rated value, when the fault produces a voltage drop as in the case of short circuits or grounds.
Search Keywords:
16181044
IN STOCK: 6
Can Ship immediately
MOQ for out of Stock Qty:
2
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$3,552.80
$3,552.800
2
$3,499.51
$6,999.020
3
$2,462.62
$7,387.860
4
$1,905.29
$7,621.160
5 +
$1,867.18
$9,335.900
Tools/3D Models
Product Guides