help desk software
DATA SHEET

1622844-1

TE Connectivity / AMP Brand

CRG0603 1% 130R .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1622844-1
Alias/AKA:
CRG0603F130R
RoHS:
Yes
HTS:
8533210030
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Reel
CRG0603 1% 130R
Product Highlights:
  • CRG Series
  • Resistance Selection = <1K ?
  • Resistance = 130 ?
  • Power Rating = .10 W
  • Tolerance = 1 %
Search Keywords:
16228441
IN STOCK: 80,000
Can Ship immediately
Minimum Order:
10000
Multiple:
5000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10,000
$0.0053
$53.000
25,000
$0.0042
$105.000
50,000
$0.0036
$180.000
100,000
$0.0035
$350.000
250,000
$0.0034
$850.000
500,000
$0.0033
$1,650.000
1,000,000 +
$0.0032
$3,200.000
Tools/3D Models