Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1622941-1
Alias/AKA:
CRG0603F3K9
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Package Type:
Reel
Resistance Value:
3.9 KOhm
Power Rating:
0.1 (1/10) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
N/A
CRG0603 1% 3K9
Search Keywords:
16229411
IN STOCK:
30,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0030
$15.000
10,000
$0.0029
$29.000
20,000
$0.0028
$56.000
40,000
$0.0027
$108.000
50,000
$0.0026
$130.000
100,000
$0.0024
$240.000
200,000
$0.0023
$460.000
400,000
+
$0.0022
$880.000