help desk software

1623158-1

TE Connectivity / Amp Brand

CRG0805 1% 22R .. see full description

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1623158-1
Alias/AKA:
CRG0805F22R
RoHS:
Yes
HTS:
8533210080
COO:
TH
ECCN:
EAR99
Package Type:
Reel
Resistance Value:
22 Ohm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±200 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
N/A
CRG0805 1% 22R
Product Highlights:
  • Fixed Resistor
  • Resistor Type = General Purpose Resistor
  • Resistance Selection = <1K ?
  • Resistance = 22 ?
  • Power Rating = .125 W
Search Keywords:
16231581
IN STOCK: 3,750
Can Ship immediately
You may purchase in-stock quantity up to 3,750
Minimum Order:
5000
Available in less than min:
3750
Multiple:
5000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.0050
$0.0050
5,000
$0.0045
$22.5000
10,000
$0.0042
$42.0000
20,000
$0.0041
$82.0000
40,000
$0.0040
$160.0000
50,000
$0.0039
$195.0000
100,000
$0.0038
$380.0000
200,000
$0.0037
$740.0000
400,000 +
$0.0036
$1,440.0000