Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1623181-1
Alias/AKA:
CRG0805F2K7
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Power Rating:
.125 W
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
150 V
CRG0805 1% 2K7
Search Keywords:
16231811
IN STOCK:
234,000
Ships today, if you order in
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0053
$26.500
25,000
$0.0041
$102.500
50,000
$0.0040
$200.000
100,000
$0.0039
$390.000
150,000
$0.0038
$570.000
250,000
$0.0037
$925.000
500,000
+
$0.0036
$1,800.000
Tools/3D Models