Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1623212-1
Alias/AKA:
CRG0805F3K0
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Package Type:
Reel
Resistance Value:
3 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
N/A
CRG0805 1% 3K0
Search Keywords:
16232121
IN STOCK:
32,308
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
5,000
$0.0045
$22.500
10,000
$0.0042
$42.000
20,000
$0.0041
$82.000
40,000
$0.0040
$160.000
50,000
$0.0039
$195.000
100,000
$0.0038
$380.000
200,000
$0.0037
$740.000
400,000
+
$0.0036
$1,440.000