help desk software

1623231-1

TE Connectivity / Amp Brand

CRG0805 1% 470K

  • RoHS Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1623231-1
Alias/AKA:
CRG0805F470K
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Package Type:
Reel
Resistance Value:
470 KOhm
Power Rating:
0.125 (1/8) W
Tolerance:
1 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
N/A
CRG0805 1% 470K
Search Keywords:
16232311
IN STOCK: 80,000
Can Ship immediately
Minimum Order:
5000
Multiple:
5000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5,000
$0.0045
$22.500
10,000
$0.0042
$42.000
20,000
$0.0041
$82.000
40,000
$0.0040
$160.000
50,000
$0.0039
$195.000
100,000
$0.0038
$380.000
200,000
$0.0037
$740.000
400,000 +
$0.0036
$1,440.000