help desk software
DATA SHEET

1623708-8

TE Connectivity / AMP Brand

RGP0207CH 5% 47M

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1623708-8
Alias/AKA:
RGP0207CHJ47M
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
Box
Termination Style:
Axial
Power Rating:
0.25 (1/4) W
Resistance Value:
47 mOhm
Tolerance:
5 %
Temperature Coefficient:
±350 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Ammo Pack
Dimension:
6.5 x 2.5 mm
Terminal Pitch:
N/R
RGP0207CH 5% 47M
Search Keywords:
16237088
IN STOCK: 4,344
Can Ship immediately
Minimum Order:
100
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.2814
$28.140
1,000
$0.1972
$197.200
2,500
$0.1951
$487.750
5,000
$0.1756
$878.000
10,000
$0.1738
$1,738.000
25,000
$0.1721
$4,302.500
50,000
$0.1704
$8,520.000
100,000 +
$0.1687
$16,870.000
Tools/3D Models
Product Guides