help desk software
DATA SHEET

1624000-3

TE Connectivity / AMP Brand

SC30-10-2525-10 10UH AMMO 1000

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1624000-3
Alias/AKA:
SC30100KT
RoHS:
Yes
HTS:
8504508000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Inductance:
10 uH
Type:
Power
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
3.7 Ohm
Maximum DC Current:
219 mA
Protection Style:
Shielded
Packaging:
Ammo Pack
SC30-10-2525-10 10UH AMMO 1000
Search Keywords:
16240003
IN STOCK: 1,943
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$5.68
$56.800
100
$5.60
$560.000
250
$5.51
$1,377.500
500
$5.43
$2,715.000
1,000
$2.87
$2,870.000
1,500
$2.02
$3,030.000
2,000 +
$1.98
$3,960.000
Tools/3D Models
Product Guides