help desk software
DATA SHEET

1624006-2

TE Connectivity / AMP Brand

SC30-10-2539-10 150UH AMMO 1000

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1624006-2
Alias/AKA:
SC30151KT
RoHS:
Yes
HTS:
8504508000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Inductance:
150 uH
Type:
Power
Impedance:
N/A
Lead Pitch:
N/R
Tolerance:
10 %
Technology:
Wirewound
Maximum DC Resistance:
15 Ohm
Maximum DC Current:
108 mA
Protection Style:
Shielded
Packaging:
Ammo Pack
SC30-10-2539-10 150UH AMMO 1000
Search Keywords:
16240062
IN STOCK: 0
MOQ for out of Stock Qty:
500
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$5.43
$2,715.000
1,000
$2.87
$2,870.000
1,500
$2.02
$3,030.000
2,000 +
$1.98
$3,960.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides