help desk software
DATA SHEET

1624030-1

TE Connectivity / AMP Brand

SC30-10-2522-10 5.6UH AMMO 1000

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1624030-1
Alias/AKA:
SC305R6KT
RoHS:
Yes
HTS:
8504508000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Inductance:
5.6 µH
Tolerance:
10 %
SC30-10-2522-10 5.6UH AMMO 1000
Search Keywords:
16240301
IN STOCK: 0
MOQ for out of Stock Qty:
500
Factory Lead-Time
24 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
500
$5.43
$2,715.000
1,000
$2.87
$2,870.000
1,500
$2.02
$3,030.000
2,000 +
$1.98
$3,960.000
Tools/3D Models
Product Guides