help desk software
DATA SHEET

1624117-3

TE Connectivity / AMP Brand

BMB-L 0805 60R

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1624117-3
RoHS:
Yes
HTS:
8535908060
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Family:
BMB-L
Case Size:
0805
Dimension:
2.2 x 1.4 x 1.1 mm
Impedance:
60 Ohm
Maximum DC Current:
850 mA
Life Cycle:
Discontinued & Replaced
BMB-L 0805 60R
Search Keywords:
16241173
  This product is not in stock and cannot be back-ordered
Minimum Order:
4000
Multiple:
4000
RECOMMENDED REPLACEMENT
2176487-2
2176487-2
VIEW PRODUCT
Tools/3D Models
Product Guides