help desk software
DATA SHEET

1624117-4

TE Connectivity / AMP Brand

BMB-A 0805 120R N1

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1624117-4
RoHS:
Yes
HTS:
8504508000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Impedance:
120 Ohm
Family:
BMB-A
Case Size:
0805
Maximum DC Current:
0.3 A
Dimension:
2.2 x 1.4 x 1.1mm mm
Life Cycle:
Discontinued & Replaced
BMB-A 0805 120R N1
Search Keywords:
16241174
  This product is not in stock and cannot be back-ordered
Minimum Order:
4000
Multiple:
4000
RECOMMENDED REPLACEMENT
2176486-2
2176486-2
VIEW PRODUCT
Tools/3D Models
Product Guides