help desk software
DATA SHEET

1624117-5

TE Connectivity / AMP Brand

BMB-A 0805 120R N4 .. see full description

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1624117-5
RoHS:
Yes
HTS:
8504508000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
Reel
Lead Type:
Surface Mount Terminals
Impedance:
120 Ω
Current Rating (Max):
300 mA
Dimensions:
2 x 1.2 x .9 mm
Element Type:
Ferrite Bead
DC Resistance:
.3 Ω
Life Cycle:
Discontinued & Replaced
BMB-A 0805 120R N4
Product Highlights:
  • Ferrite Bead
  • BMB-A Series
  • DC Resistance = .3 ?
  • Impedance = 120 ?
  • Current, Maximum = 300 mA
Search Keywords:
16241175
  This product is not in stock and cannot be back-ordered
Minimum Order:
4000
Multiple:
4000
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Older Equivalent
BMB2A0120AN4
BMB2A0120AN4
VIEW PRODUCT
Tools/3D Models
Product Guides