Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1625826-6
RoHS:
Yes
HTS:
8533210080
COO:
IL
ECCN:
EAR99
Package Type:
Reel
Power Rating:
.25 W
Tolerance:
1 %
Temperature Coefficient:
±75 ppm/°C
Life Cycle:
Discontinued & Replaced
TL2B R047 1%
Product Highlights:
- TL Series
- Resistance Selection = <1K ?
- Resistance = .047 ?
- Power Rating = .25 W
- Tolerance = 1 %
This product is not in stock and cannot be back-ordered
DOWNLOADS