help desk software

1625856-4

TE Connectivity / Amp Brand

RH73 2A 20M 10% 100PPM 1K RL .. see full description

  • RoHS Non-Compliant
  • Reel Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1625856-4
Alias/AKA:
RH73H2A20MKTN
RoHS:
No
HTS:
8533210070
COO:
DE
ECCN:
EAR99
Package Type:
Reel
Resistance Value:
20 MOhm
Power Rating:
0.125 (1/8) W
Tolerance:
10 %
Case Size:
0805
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
Plastic Tape and Reel
RH73 2A 20M 10% 100PPM 1K RL
Product Highlights:
  • RH73 Series
  • Resistance Selection = M ?
  • Resistance = 20M ?
  • Power Rating = .125 W
  • Tolerance = 10 %
Search Keywords:
16258564
IN STOCK: 1,000
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
1250
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.240
$31.000
250
$1.220
$305.000
500
$1.200
$600.000
1,250
$1.180
$1,475.000
2,500
$0.726
$1,815.000
3,750
$0.575
$2,156.250
5,000 +
$0.563
$2,815.000