help desk software
DATA SHEET

1625881-1

TE Connectivity / AMP Brand

1W STD M/OX 2% 1R0

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1625881-1
Alias/AKA:
ROX1G1R0
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Power Rating:
1 W
Tolerance:
2 %
Temperature Coefficient:
±300 ppm/°C
1W STD M/OX 2% 1R0
Search Keywords:
16258811
IN STOCK: 17,000
Ships today, if you order in
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$0.0832
$83.200
3,000
$0.0782
$234.600
5,000
$0.0748
$374.000
8,000
$0.0736
$588.800
25,000
$0.0707
$1,767.500
50,000
$0.0679
$3,395.000
100,000
$0.0669
$6,690.000
150,000 +
$0.0655
$9,825.000
Tools/3D Models