help desk software
DATA SHEET

1625959-6

TE Connectivity / AMP Brand

HB03RE 10M 1% 100PPM

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1625959-6
Alias/AKA:
HB310MFZRE
RoHS:
Yes
HTS:
8533210090
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Box
Termination Style:
Radial
Power Rating:
2 W
Resistance Value:
10 MOhm
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 125 °C
Packaging:
N/A
Dimension:
52 x 3 x 10.4 mm
Terminal Pitch:
N/A
HB03RE 10M 1% 100PPM
Search Keywords:
16259596
IN STOCK: 0
MOQ for out of Stock Qty:
250
Factory Lead-Time
48 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
250
$18.90
$4,725.000
500
$9.97
$4,985.000
750
$6.86
$5,145.000
1,000 +
$6.72
$6,720.000
Tools/3D Models