Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1630019-7
Alias/AKA:
HSC200180RJ
RoHS:
Yes
HTS:
8533290000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
2
Package Type:
Box
The HSC200180RJ from TE Connectivity / CGS Brand is wirewound resistor with terminal screw, mounting flanges and axial, box package. This resistor has 180 Ohms resistance, ±5% tolerance, 200W power and ±30ppm/°C temperature coefficient. Dimensions of this resistor are: 3.543" L x 2.874" W x 1.654" H (90.00mm x 73.00mm x 42.00mm). Operating temperature range is from -55°C to 200°C.
Product Highlights:
- HS Series
- Resistance Selection = <1K ?
- Resistance = 180 ?
- Power Rating = 200.00 W
- Tolerance = 5 %
Search Keywords:
16300197
IN STOCK:
7
Ships today, if you order in
Minimum Order:
2
Multiple:
2
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
2
$25.38
$50.760
6
$24.84
$149.040
26
$24.01
$624.260
50
$23.77
$1,188.500
100
$23.53
$2,353.000
250
$23.29
$5,822.500
500
+
$23.06
$11,530.000
Tools/3D Models