163082-1
TE Connectivity / AMP BrandPin Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 78.7µin (2.00µm) Tin Finish - Crimp Termination. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
163082-1
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Contact Type:
Stamped Signal
Gender:
Pin
Contact Size:
16
Wire Size:
15-18 AWG
Contact Material:
Brass
Contact Plating:
ELECTRO-TIN
Maximum Current Rating:
N/A
Termination Method:
Crimp
The 163082-1 from TE Connectivity / AMP Brand is pin contact Multimate III+ series for wire range from 16 to 18 AWG and crimp termination. This contact is made of brass and has 78.7µin (2.00µm) thick tin finish. Operating temperature range is from -55 to 90 °C ( -67 to 194 °F ).
Product Highlights:
- Pin
- Tin Contact Mating Area Plating
- Wire Range = 0.75-1.50² [18.5-15.5] mm [AWG]
- Insulation Diameter = 2.01 - 2.49 mm
- Brass Contact Material
Search Keywords:
1630821
Different packaging options available. See Alternatives
IN STOCK:
1,661
Ships today, if you order in
Minimum Order:
200
Multiple:
200
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
200
$0.5649
$112.980
400
$0.5486
$219.440
1,000
$0.5239
$523.900
2,600
$0.5160
$1,341.600
5,000
$0.5083
$2,541.500
7,600
$0.5007
$3,805.320
10,000
$0.4932
$4,932.000
15,000
+
$0.4858
$7,287.000
Tools/3D Models
Accessories
91505-1
The Certi-Crimp II SAHT is a standard straight action hand tool used heavily in the Aircra ...
169422-1
HANDTOOL FOR M. SERIES TYPE III PLUS CONTACTS
58495-1
Hand Crimper Tool - Manual - Backplane and Circular Contacts - 16 to 28 AWG - Ratchet - Si ...
200893-2
Insertion Tool for TYPE II, III+
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...
58495-2
Tool Die Set For Backplane and Circular Contacts - 16 to 28 AWG.