Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
163083-8
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
5000
Package Type:
Reel
Contact Type:
Stamped Signal
Gender:
SKT
Contact Size:
16
Wire Size:
15-18 AWG
Contact Material:
Brass
Contact Plating:
Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
.062 DIA SOC.ASS.3+
Product Highlights:
- Socket
- Tin Contact Mating Area Plating
- Wire Range = 0.75-1.50² [18.5-15.5] mm [AWG]
- Insulation Diameter = 2.01 - 2.49 mm
- Brass Contact Material
Search Keywords:
1630838
IN STOCK:
14,300
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
3750
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
25
$0.810
$20.250
1,000
$0.591
$591.000
2,500
$0.547
$1,367.500
3,750
$0.542
$2,032.500
7,500
$0.536
$4,020.000
11,250
$0.531
$5,973.750
15,000
+
$0.526
$7,890.000
Tools/3D Models
Accessories
91505-1
The Certi-Crimp II SAHT is a standard straight action hand tool used heavily in the Aircra ...
169422-1
HANDTOOL FOR M. SERIES TYPE III PLUS CONTACTS
58495-1
Hand Crimper Tool - Manual - Backplane and Circular Contacts - 16 to 28 AWG - Ratchet - Si ...
58495-2
Tool Die Set For Backplane and Circular Contacts - 16 to 28 AWG.
200893-2
Insertion Tool for TYPE II, III+
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...
CUSTOMERS
ALSO BOUGHT
163081-8
Pin Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact with 196.9µin (5.00µm) ...
208209-2
Connector Housing - Metrimate Series - Receptacle - 19 Ways - 5.08 mm - Metrimate Drawer C...
208210-2
Drawer Connector Housing - Plug For Female Sockets - 19 (Power) Position - 5 Rows - 0.200"...
211149-1
PIN HSG,25 POSN,METRIMATE
211150-1
METRIMATE SKT HSG 25P