Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
163084-1
RoHS:
Yes
HTS:
8538908140
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Contact Type:
Signal
Gender:
SKT
Contact Size:
16
Wire Size:
15-18 AWG
Contact Material:
Brass
Contact Plating:
Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
The TE Connectivity/AMP Brand part 163084-1 is a versatile and reliable receptacle designed for a wide range of applications. Featuring a compact and durable design, this receptacle can be easily integrated into various electronic devices and equipment. With its high-quality construction and secure connectivity, it provides a reliable and long-lasting solution for electrical connections. The 163084-1 receptacle offers exceptional performance and compatibility, making it ideal for professionals and hobbyists alike.
Product Highlights:
- Socket
- Tin Contact Mating Area Plating
- Wire Range = 0.75-1.50² [18.5-15.5] mm [AWG]
- Insulation Diameter = 2.01 - 2.49 mm
- Brass Contact Material
Search Keywords:
1630841
IN STOCK:
7,400
Can Ship immediately
Minimum Order:
200
Multiple:
200
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
200
$0.763
$152.600
400
$0.735
$294.000
600
$0.724
$434.400
1,000
$0.702
$702.000
2,600
$0.673
$1,749.800
5,000
$0.663
$3,315.000
7,600
$0.653
$4,962.800
10,000
+
$0.643
$6,430.000
Tools/3D Models
Accessories
91505-1
The Certi-Crimp II SAHT is a standard straight action hand tool used heavily in the Aircra ...
169422-1
HANDTOOL FOR M. SERIES TYPE III PLUS CONTACTS
58495-1
Hand Crimper Tool - Manual - Backplane and Circular Contacts - 16 to 28 AWG - Ratchet - Si ...
58495-2
Tool Die Set For Backplane and Circular Contacts - 16 to 28 AWG.
200893-2
Insertion Tool for TYPE II, III+
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...
CUSTOMERS
ALSO BOUGHT
927771-9
Automotive Terminal - Receptacle - Mating Tab Width 2.8 mm (.11 in) - Tab Thickness .8 mm ...
207020-1
METRIMATE RCPT 36 POS
183073-1
PLUG ASS'Y 23-24STD.SEX SRS.
LCMA95-12-L
One-hole, metric conductor, standard barrel with window lug, 95mm² wire, M12 stud hole.
RB482
Rectangular Ring Terminal, Bolt Hole #8, 16-14AWG, Blue, Copper, Tin Plated