163086-1
TE Connectivity / AMP BrandPin Contact - Multimate III+ Series - 20 to 24 AWG - Brass Contact with 78.7µin (2.00µm) Tin Finish - Crimp Termination - Loose Piece. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
163086-1
RoHS:
Yes
HTS:
8538908140
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Bag
Contact Type:
Stamped Signal
Gender:
Pin
Contact Size:
16
Wire Size:
20-24 AWG
Contact Material:
Brass
Contact Plating:
Tin
Maximum Current Rating:
N/A
Termination Method:
Crimp
The 163086-1 from TE Connectivity / AMP Brand is pin contact Multimate III+ series for wire range from 20 to 24 AWG and crimp termination. This contact is made of brass and has 78.7µin (2.00µm) thick tin finish. Operating temperature range is from -55 to 90 °C ( -67 to 194 °F ).
Product Highlights:
- Pin
- Tin Contact Mating Area Plating
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.14 - 1.80 mm
- Brass Contact Material
Search Keywords:
1630861
IN STOCK:
62
Ships today, if you order in
You may purchase in-stock quantity up to 62
Minimum Order:
200
Available in less than min:
62
Multiple:
200
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$1.330
$1.330
200
$1.209
$241.800
400
$1.188
$475.200
600
$1.076
$645.600
1,000
$0.963
$963.000
2,600
$0.890
$2,314.000
5,000
$0.881
$4,405.000
7,600
$0.872
$6,627.200
10,000
+
$0.863
$8,630.000
Tools/3D Models
Accessories
91505-1
The Certi-Crimp II SAHT is a standard straight action hand tool used heavily in the Aircra ...
169475-1
HANDTOOL FOR TYPE III CONTACTS
58495-1
Hand Crimper Tool - Manual - Backplane and Circular Contacts - 16 to 28 AWG - Ratchet - Si ...
200893-2
Insertion Tool for TYPE II, III+
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
539972-1
Extraction Tool for Universal MATE-N-LOK; Socket Ø1.5; TYPE II, III+; CI-2, -3, -H; Econos ...
58495-2
Tool Die Set For Backplane and Circular Contacts - 16 to 28 AWG.