help desk software
DATA SHEET

163305-4

TE Connectivity / AMP Brand

pin mate-n-lok

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
163305-4
RoHS:
Yes
HTS:
8538908140
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Contact Type:
Signal
Gender:
Pin
Contact Size:
N/A
Wire Size:
17-20 AWG
Contact Material:
Phosphor Bronze
Contact Plating:
Pre-Tin
Maximum Current Rating:
13 A
Termination Method:
Crimp
pin mate-n-lok
Search Keywords:
1633054
IN STOCK: 11,150
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
5000
Factory Lead-Time
31 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.5325
$26.625
1,000
$0.3784
$378.400
2,500
$0.3729
$932.250
5,000
$0.3692
$1,846.000
10,000
$0.3655
$3,655.000
15,000
$0.3618
$5,427.000
20,000 +
$0.3582
$7,164.000
Tools/3D Models
Product Guides