Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1634202-1
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
16@125VAC A
Actuator Style:
Curved Rocker
Actuator Color:
Black
Bezel Color:
Black
Terminal Type:
Quick Connect
Body Orientation:
Straight
PRGSA1-16F-BB000
Search Keywords:
16342021
IN STOCK:
0
MOQ for out of Stock Qty:
250
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
250
$3.56
$890.000
500
$2.19
$1,095.000
750
$1.74
$1,305.000
1,000
+
$1.70
$1,700.000
Tools/3D Models
Product Guides