help desk software
DATA SHEET

1-640385-1

TE Connectivity / AMP Brand

11P MTA156 HDR ASSY SQ R/A

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-640385-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Package Type:
Pack
Type:
Unshrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
11
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
11P MTA156 HDR ASSY SQ R/A
Search Keywords:
16403851
IN STOCK: 0
Minimum Order:
25
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.315
$32.875
250
$1.068
$267.000
500
$1.020
$510.000
1,000
$0.856
$856.000
2,500
$0.821
$2,052.500
5,000
$0.799
$3,995.000
7,500
$0.787
$5,902.500
10,000 +
$0.775
$7,750.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models