1-640426-7
TE Connectivity / AMP BrandConn IDC Connector F 17 POS 3.96mm IDT RA Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-640426-7
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
3.96 mm
Number of Contacts:
17
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn IDC Connector F 17 POS 3.96mm IDT RA Cable Mount
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 17
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords:
16404267
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
411
Can Ship immediately
Minimum Order:
30
Quantity
Unit Price
Ext. Price
30
$4.160
$124.800
100
$1.560
$156.000
200
$0.646
$129.200
350
$0.602
$210.700
750
$0.550
$412.500
1,500
+
$0.518
$777.000
DOWNLOADS