1-640427-0
TE Connectivity / AMP BrandConn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-640427-0
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
3.96 mm
Number of Contacts:
10
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn IDC Connector F 10 POS 3.96mm IDT RA Cable Mount
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 10
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords:
16404270
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
9,092
Ships today, if you order in
Minimum Order:
250
Multiple:
250
Quantity
Unit Price
Ext. Price
250
$1.389
$347.250
500
$1.353
$676.500
1,000
$1.280
$1,280.000
2,000
+
$1.220
$2,440.000
Product Guides
Accessories
58247-1
Terminating Head for MTA-156 Closed End Receptacle Connectors. Used with 58074-1 (Manual) ...
58247-2
MTA 156 CRIMP HEAD PRODUCTION DISCRETE
58247-3
MTA 156 CRIMP HEAD PRODUCTION RBBN CABLE
59804-1
MAINTENANCE TOOL
1-640383-0
10P MTA156 HDR ASSY STR SQ SN
1-640384-0
10P MTA156 HDR ASSY STR RND SN
1-640385-0
10P MTA156 HDR ASSY SQ R/A
1-640388-0
10P MTA156 HDR ASSY RN STR F/L
1-640389-0
10P MTA156 HDR ASSY SQ R/A F/L
1-640445-0
10P MTA156 HDR ASSY FL/STR SN
4-644615-0
10P MTA156 POL LOCK ASSY LF
1-644749-0
10P MTA156 HDR ASSY STR SQ SN
1-644751-0
10P MTA156 HDR ASSY R/A
1-644752-0
10P MTA156 HDR ASSY SQ STR F/L
1-644753-0
10P MTA156 HDR ASSY RN STR F/L
1-647123-0
10P MTA156 SHRD HDR ASSY SQ SN
1-647124-0
MTA, CST-100 II, MT-6 and SL Connectors and Headers
3-647123-0
10P MTA156 SHRD HDR ASSY SQ SN
3-647124-0
Conn Shrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole
3-647125-0
10P MTA156 SHRD HDR ASSY LF
3-647127-0
10P MTA156 SHRD HDR ASSY LF
4-644617-0
10P MTA156 HDR ASY PO RA FB LF