Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-640428-0
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
250
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
3.96 mm
Number of Contacts:
10
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
20P MTA156 CONN ASSY 22AWG RED
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 10
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords:
5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1
Ships today, if you order in
You may purchase in-stock quantity up to 1
Minimum Order:
250
Available in less than min:
1
Multiple:
250
Quantity
Unit Price
Ext. Price
1
$1.201
$1.201
250
$1.092
$273.000
500
$0.934
$467.000
1,000
$0.910
$910.000
2,000
+
$0.849
$1,698.000
Product Guides
Accessories
58247-1
Terminating Head for MTA-156 Closed End Receptacle Connectors. Used with 58074-1 (Manual) ...
58247-2
MTA 156 CRIMP HEAD PRODUCTION DISCRETE
58247-3
MTA 156 CRIMP HEAD PRODUCTION RBBN CABLE
59804-1
MAINTENANCE TOOL
1-640383-0
10P MTA156 HDR ASSY STR SQ SN
1-640384-0
10P MTA156 HDR ASSY STR RND SN
1-640385-0
10P MTA156 HDR ASSY SQ R/A
1-640388-0
10P MTA156 HDR ASSY RN STR F/L
1-640389-0
10P MTA156 HDR ASSY SQ R/A F/L
1-640445-0
10P MTA156 HDR ASSY FL/STR SN
4-644615-0
10P MTA156 POL LOCK ASSY LF
1-644749-0
10P MTA156 HDR ASSY STR SQ SN
1-644751-0
10P MTA156 HDR ASSY R/A
1-644752-0
10P MTA156 HDR ASSY SQ STR F/L
1-644753-0
10P MTA156 HDR ASSY RN STR F/L
1-647123-0
10P MTA156 SHRD HDR ASSY SQ SN
1-647124-0
MTA, CST-100 II, MT-6 and SL Connectors and Headers
3-647123-0
10P MTA156 SHRD HDR ASSY SQ SN
3-647124-0
Conn Shrouded Header HDR 10 POS 3.96mm Solder ST Thru-Hole
3-647125-0
10P MTA156 SHRD HDR ASSY LF
3-647127-0
10P MTA156 SHRD HDR ASSY LF
4-644617-0
10P MTA156 HDR ASY PO RA FB LF