1-640440-0
TE Connectivity / AMP BrandConn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-640440-0
RoHS:
No
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 10
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application, Wire-to-Wire Application
Search Keywords:
16404400
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
7
Ships today, if you order in
You may purchase in-stock quantity up to 7
Minimum Order:
60
Available in less than min:
7
Quantity
Unit Price
Ext. Price
1
$0.882
$0.882
60
$0.802
$48.120
100
$0.724
$72.400
500
$0.688
$344.000
1,000
$0.654
$654.000
2,000
$0.620
$1,240.000
2,500
$0.576
$1,440.000
5,000
+
$0.550
$2,750.000
Product Guides
Accessories
58246-1
Tool Terminating Head For Rectangular IDC Connectors - 22 to 28 AWG.
58579-1
MTA 100 MANUAL TOOL ASSEMBLY DISCRETE
1-640452-0
10P MTA100 HDR ASSY SQ STR
1-640453-0
10P MTA100 HDR ASSY SQ R/A
1-640454-0
10P MTA100 HDR ASSY SQ STR POL
1-640455-0
10P MTA100 HDR ASSY SQ R/A POL
1-640456-0
Connector Header Through Hole 10 position 0.100" (2.54mm)
1-640457-0
10P MTA100 HDR ASSY SQ R/A F/L
643704-2
11P MTA156 HDR W/O#2 AND 4
643879-4
Conn Wire to Board HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Package
643879-6
10P MTA100 HDR ASSY F/L W/O4&7
1-647000-0
Conn IDC Connector F 10 POS 2.54mm IDT ST Cable Mount
1-647166-0
MTA-100 HEADER ASSEMBLY, SURFACE MOUNT,
3-644486-0
10P MTA100 SHRDED HDR ASSY SN
3-644803-0
10P MTA100 SHRD HDR ASSY RA FL
3-644861-0
10P MTA100 SHRD HDR,W/O PEG SN
4-644456-0
10P MTA100 HDR ASSY (NARROW)
4-644457-0
10P MTA100 HDR ASSY R/A NARROW
4-644694-0
10P MTA100 R/A HDR RETENTIVE
4-644695-0
10P MTA100 STR HDR RETENTIVE
4-647000-0
10P MTA100 PSTD CONN ASSY LF
4-647002-0
10P MTA100 PSTD CONN ASSY LF
4-647003-0
10P MTA100 PSTD CONN ASSY LF
4-647050-0
10P MTA100 HDR ASSY F/L HITEMP
4-647166-0
10P MTA100 HDR ASSY,SM,FL,LF
4-647609-0
10P MTA100 HDR ASSY F/L LF
4-647630-0
10P MTA100 HRD ASSY F/L LF