1-640441-0
TE Connectivity / AMP BrandConn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-640441-0
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
IDT
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
Conn IDC Connector F 10 POS 2.54mm IDT RA Cable Mount Loose Piece
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 10
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
Search Keywords:
5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
500
Available in less than min:
1
Multiple:
500
Quantity
Unit Price
Ext. Price
1
$0.4037
$0.4037
500
$0.3670
$183.5000
1,000
$0.3480
$348.0000
2,000
$0.3310
$662.0000
4,000
+
$0.3140
$1,256.0000
Product Guides
Accessories
58246-1
Tool Terminating Head For Rectangular IDC Connectors - 22 to 28 AWG.
58579-1
MTA 100 MANUAL TOOL ASSEMBLY DISCRETE
1-640452-0
10P MTA100 HDR ASSY SQ STR
1-640453-0
10P MTA100 HDR ASSY SQ R/A
1-640454-0
10P MTA100 HDR ASSY SQ STR POL
1-640455-0
10P MTA100 HDR ASSY SQ R/A POL
1-640456-0
Connector Header Through Hole 10 position 0.100" (2.54mm)
1-640457-0
10P MTA100 HDR ASSY SQ R/A F/L
643704-2
11P MTA156 HDR W/O#2 AND 4
3-644486-0
10P MTA100 SHRDED HDR ASSY SN
3-644803-0
10P MTA100 SHRD HDR ASSY RA FL
3-644861-0
10P MTA100 SHRD HDR,W/O PEG SN
4-644456-0
10P MTA100 HDR ASSY (NARROW)
4-644457-0
10P MTA100 HDR ASSY R/A NARROW
4-644694-0
10P MTA100 R/A HDR RETENTIVE
4-644695-0
10P MTA100 STR HDR RETENTIVE
643879-4
Conn Wire to Board HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Package
643879-6
10P MTA100 HDR ASSY F/L W/O4&7
1-647000-0
Conn IDC Connector F 10 POS 2.54mm IDT ST Cable Mount
1-647166-0
MTA-100 HEADER ASSEMBLY, SURFACE MOUNT,
4-647000-0
10P MTA100 PSTD CONN ASSY LF
4-647002-0
10P MTA100 PSTD CONN ASSY LF
4-647003-0
10P MTA100 PSTD CONN ASSY LF
4-647050-0
10P MTA100 HDR ASSY F/L HITEMP
4-647166-0
10P MTA100 HDR ASSY,SM,FL,LF
4-647609-0
10P MTA100 HDR ASSY F/L LF
4-647630-0
10P MTA100 HRD ASSY F/L LF