1-640620-4
TE Connectivity / AMP BrandConn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-640620-4
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
250
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn IDC Connector F 14 POS 2.54mm IDT RA Cable Mount Loose Piece
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 14
- Mating Type = Receptacle
- Connector Type = Feed Thru
- Wire-to-Board Application
Search Keywords:
16406204
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
54
Can Ship immediately
Minimum Order:
30
Quantity
Unit Price
Ext. Price
30
$4.270
$128.100
50
$2.420
$121.000
100
$1.430
$143.000
250
$0.597
$149.250
489
+
$0.550
$268.950
Product Guides