1-641120-8
TE Connectivity / AMP BrandConn Wire to Board HDR 18 POS 3.96mm Solder ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-641120-8
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
500
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.96 mm
Number of Contacts:
18
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
7/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn Wire to Board HDR 18 POS 3.96mm Solder ST Thru-Hole
Product Highlights:
- MTA-156 Connectors
- Number of Positions = 18
- Mating Type = Header
- Wire-to-Board Application
- 3.96 mm Contact Centerline Spacing
Search Keywords:
5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
This product is discontinued, but still in stock
IN STOCK:
269
Ships today, if you order in
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$30.71
$122.840
25
$7.18
$179.500
100
$7.05
$705.000
250
$6.89
$1,722.500
500
$6.77
$3,385.000
1,000
+
$6.70
$6,700.000
Product Guides