1-643815-2
TE Connectivity / AMP BrandConn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-643815-2
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
500
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
2.54 mm
Number of Contacts:
12
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
IDT
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn IDC Connector F 12 POS 2.54mm IDT RA Cable Mount Loose Piece
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 12
- Mating Type = Receptacle
- Connector Type = Closed End
- Wire-to-Board Application
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
1,641
Ships today, if you order in
Minimum Order:
40
Quantity
Unit Price
Ext. Price
40
$3.100
$124.000
150
$1.050
$157.500
250
$0.500
$125.000
500
$0.453
$226.500
1,000
$0.429
$429.000
2,000
+
$0.393
$786.000
Product Guides