1-643817-5
TE Connectivity / AMP BrandConn IDC Connector F 15Power POS 3.96mm IDT RA Cable Mount Box/Carton
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-643817-5
RoHS:
No
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
125
Package Type:
Box
Type:
IDC Connector
Body Orientation:
Right Angle
Gender:
F
Mounting:
Cable Mount
Pitch:
3.96 mm
Number of Contacts:
15Power
Maximum Voltage Rating:
600 VAC
Termination Method:
IDT
Life Cycle:
Discontinued & Replaced
Conn IDC Connector F 15Power POS 3.96mm IDT RA Cable Mount Box/Carton
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
59
Can Ship immediately
Minimum Order:
25
Quantity
Unit Price
Ext. Price
25
$2.080
$52.000
65
$1.840
$119.600
125
$1.600
$200.000
250
$1.480
$370.000
500
$1.320
$660.000
1,000
$1.100
$1,100.000
10,000
+
$0.964
$9,640.000
Product Guides