1-644486-4
TE Connectivity / AMP BrandConn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-644486-4
RoHS:
No
HTS:
8536694040
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
14
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
5/Contact A
Termination Method:
Solder
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Conn Shrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole
Product Highlights:
- MTA-100 Connectors
- Number of Positions = 14
- Mating Type = Header
- Wire-to-Board Application
- 2.54 mm Contact Centerline Spacing
Search Keywords:
5 A, 250 VAC, 7 A, 600 VAC, PCB Connectors, Ribbon Cable, Ribbon and Flat Flex Wire, LID, Large Insulation Diameter, IDC Quad Connectors, Discrete Wire Connectors, PWRSIGALLP
This product is discontinued, but still in stock
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
283
Ships today, if you order in
Minimum Order:
20
Quantity
Unit Price
Ext. Price
20
$6.61
$132.200
50
$3.48
$174.000
100
$1.51
$151.000
500
$1.33
$665.000
1,000
+
$1.15
$1,150.000
Product Guides
Accessories
1-643813-4
14P MTA100 CONN ASSY POL RIB
4-644563-4
14P MTA100 CONN ASSY F/T 24AWG
1-640443-4
14P MTA100 CONN ASSY GRN
1-640442-4
14P MTA100 CONN ASSY BLU
1-640440-4
14P MTA100 CONN ASSY 22AWG RED
4-644540-4
14P MTA100 CONN ASSY F/T POL
4-643816-4
14P MTA100 CONN ASSY POL RIB
1-640441-4
14P MTA100 CONN ASSY WHT
1-640621-4
14P MTA100 CONN ASSY F/T NATL
1-643814-4
14P MTA100 CONN ASSY POL RIB
1-643816-4
14P MTA100 CONN ASSY POL RIB
1-644540-4
14P MTA100 CONN ASSY F/T POL
4-640440-4
14P MTA100 CONN ASSY 22AWG RED
4-640441-4
14P MTA100 CONN ASSY WHT
4-640442-4
14P MTA100 CONN ASSY BLU
4-640443-4
14P MTA100 CONN ASSY GRN
4-640620-4
14P MTA100 CONN ASSY F/T RED
4-640621-4
14P MTA100 CONN ASSY F/T NATL
4-640622-4
14P MTA100 FD THRU ASSY BLUE
4-640623-4
14P MTA100 CONN ASSY GRN LF
4-643813-4
14P MTA100 CONN ASSY POL RIB
4-643814-4
14P MTA100 CONN ASSY POL RIB
4-643815-4
14P MTA100 CONN ASSY POL RIB
5-644511-4
14P MTA100 CONN ASSY ON TAPE
1-643815-4
14P MTA100 CONN ASSY POL RIB