help desk software
DATA SHEET

1-644487-0

TE Connectivity / AMP Brand

Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Loose

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-644487-0
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Type:
Shrouded Header3594
Body Orientation:
Straight3574
Gender:
HDR3578
Mounting:
Through Hole3586
Pitch:
2.54 mm
Number of Contacts:
10
Maximum Voltage Rating:
2503584VAC
Maximum Current Rating:
5/Contact A
Termination Method:
Solder3593
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued & Replaced
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Top Entry Thru-Hole Loose
Search Keywords:
16444870
  This product is discontinued, but still in stock
IN STOCK: 193
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.41
$27.050
50
$3.77
$188.500
100
$3.46
$346.000
250
$3.35
$837.500
500
$3.24
$1,620.000
750
$3.19
$2,392.500
1,000 +
$3.15
$3,150.000
RECOMMENDED REPLACEMENT
3-644487-0
3-644487-0
VIEW PRODUCT
Tools/3D Models
Product Guides