help desk software

1645525-1

TE Connectivity / Amp Brand

Conn Hard Metric HDR 40 POS 2.5mm Press Fit ST Thru-Hole

  • RoHS Compliant
  • Tube Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Amp Brand
Part No:
1645525-1
RoHS:
Yes
HTS:
8205595560
COO:
US
ECCN:
EAR99
Package Type:
Tube
Type:
Hard Metric
Gender:
HDR
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
40
Termination Method:
PRESS FIT
Life Cycle:
Discontinued
Conn Hard Metric HDR 40 POS 2.5mm Press Fit ST Thru-Hole
  This product is discontinued, but still in stock
IN STOCK: 4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
20
Available in less than min:
4
Multiple:
20
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$15.114
$15.114
20
$13.740
$274.800
40
$13.320
$532.800
80
$13.190
$1,055.200
100
$12.780
$1,278.000
200
$12.660
$2,532.000
300
$12.530
$3,759.000
400 +
$12.410
$4,964.000
DOWNLOADS