Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
165034
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
500
Package Type:
Box
Type:
PIDG Ring Tongue Terminal
Gender:
N/A
Tab Size:
N/A
Stud Size:
6 mm
Wire Size:
10-12 AWG
Color:
Yellow
Operating Temperature:
105(Max) °C
TE Connectivity / AMP Brand part 165034 is a PIDG (Pre-Insulated Diamond Grip) ring terminal designed for electrical connections. It is suitable for wires with a gauge size of 12-10 and has a 1/4 stud size. This high-quality ring terminal is made from durable materials to ensure reliable performance and long-lasting durability. The pre-insulated design provides added protection against electrical shorts and reduces the risk of damage to the wire. It is ideal for a variety of applications in industries such as automotive, aerospace, and industrial manufacturing.
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Body Style = PIDG
- Barrel Type = Closed Barrel
- Wire/Cable Type = Regular Wire
Search Keywords:
165034
IN STOCK:
10,368
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
25
$0.5592
$13.980
250
$0.3993
$99.825
500
$0.3906
$195.300
1,000
$0.3864
$386.400
2,500
$0.3825
$956.250
5,000
$0.3787
$1,893.500
7,500
$0.3749
$2,811.750
10,000
+
$0.3712
$3,712.000
Accessories
59239-4
Hand Crimper Tool - Manual - Splices and Terminals - 10-12 AWG and 14-16 AWG HD - Ratchet ...
59824-1
Crimp Tool - Hand - AMP TETRA PIDG/PLASTI-GRIP/PIDG Faston 22-10AWG Terminals & Splices.
58433-3
Pro-Crimper III Hand Crimping Tool Assembly - Die and Frame - 22 to 10 AWG - For Splices a ...
58423-1
Tool Die Set For Splices and Terminals - 10 to 22 AWG.
169404
CERTI-LOK DIE
CUSTOMERS
ALSO BOUGHT
749806-9
KIT,HDP-20,RCPT,SIZE 3, 25 POS
7055-BL005
Hook-up Wire - Stranded - 22 (7/30) AWG - PVC Blue - 100 ft - Tinned Copper
108-0303-001
Conn Banana PL 1 POS ST Cable Mount 1 Port
7055-VI005
Hook-up Wire - Stranded - 22 (7/30) AWG - PVC Violet - 100 ft - Tinned Copper
60DBJ8
Power Line Filter 0Hz 60A 150VDC Wire Lead Screw Mount