help desk software
DATA SHEET

165046-1

TE Connectivity / AMP Brand

PIDG WIRE PIN

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
165046-1
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
PIDG Wire Pin
Gender:
M
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
13.5-17 AWG
Color:
N/R
Operating Temperature:
N/A
Life Cycle:
Discontinued & Replaced
PIDG WIRE PIN
Search Keywords:
1650461
  This product is discontinued, but still in stock
IN STOCK: 261
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$2.128
$10.640
50
$1.453
$72.650
100
$1.304
$130.400
500
$0.925
$462.500
1,000
$0.878
$878.000
5,000
$0.818
$4,090.000
10,000 +
$0.774
$7,740.000
RECOMMENDED REPLACEMENT
165046
165046
VIEW PRODUCT
Tools/3D Models
Product Guides