help desk software
DATA SHEET

165048

TE Connectivity / AMP Brand

SOLIS 12-10 WIRE PIN .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
165048
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Box
Type:
Wire Pin
Gender:
M
Tab Size:
N/A
Stud Size:
N/A
Wire Size:
10-12 AWG
Color:
N/A
Operating Temperature:
N/A
SOLIS 12-10 WIRE PIN
Product Highlights:
  • Wire Pin
  • Without Insulation Support
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
  • Not For Use With Double Wire
  • Length = 20.70 mm
Search Keywords:
165048
IN STOCK: 18,750
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$0.7892
$39.460
500
$0.6170
$308.500
1,000
$0.5220
$522.000
3,000
$0.5168
$1,550.400
5,000
$0.4090
$2,045.000
8,000
$0.4049
$3,239.200
10,000
$0.4009
$4,009.000
15,000 +
$0.3969
$5,953.500
Tools/3D Models