1-650909-4
TE Connectivity / AMP BrandConn DIN 41612 PIN 96 POS 2.54mm Press Fit ST Thru-Hole Box .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-650909-4
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Box
Type:
DIN 416123410
Gender:
PIN3394
Body Orientation:
Straight3390
Mounting:
Through Hole3402
Pitch:
2.54 mm
Number of Contacts:
96
Termination Method:
Press Fit3409
Operating Temperature:
-55 to 125 °C
Life Cycle:
Discontinued
Conn DIN 41612 PIN 96 POS 2.54mm Press Fit ST Thru-Hole Box
Product Highlights:
- Plug
- Number of Positions = 96
- PCB Mount Angle = Vertical
- Yes PCB Retention Feature
- ACTION (Compliant) Press-fit Posts
Search Keywords:
16509094
This product is discontinued, but still in stock
IN STOCK:
7,072
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$19.09
$95.450
30
$12.33
$369.900
60
$11.94
$716.400
120
$11.59
$1,390.800
270
$11.46
$3,094.200
510
$11.35
$5,788.500
1,020
+
$11.24
$11,464.800
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes