Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1658628-2
RoHS:
Yes
HTS:
8537109170
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tray
Type:
SFP
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
1.6 mm
Gender:
RCP
Number of Contacts:
40
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
The TE Connectivity / AMP Brand part 1658628-2 is a high-quality electrical connector known for its press fit design and reduced profile. This connector features a 2x1 configuration, making it ideal for applications where space is limited. The red color easily identifies the connector for quick installation and troubleshooting. Trust TE Connectivity / AMP Brand for reliable and durable electrical components.
Search Keywords:
16586282
IN STOCK:
72
Can Ship immediately
MOQ for out of Stock Qty:
18
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$19.42
$19.420
5
$16.18
$80.900
10
$16.02
$160.200
18
$15.39
$277.020
36
$14.77
$531.720
54
$14.63
$790.020
72
+
$14.48
$1,042.560
Please Note:
Item may be subject to tariff fee if shipping within the United States
Tools/3D Models