Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1658670-5
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Box
Contact Type:
N/A
Gender:
Pin
Contact Size:
N/A
Wire Size:
N/A
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
N/A
Termination Method:
Crimp
CONT,PIN,PLATED,22DF,LP,#22-28,SM-PAK
Product Highlights:
- Contact
- Product Series = HDP-22 (Crimp Snap)
- Pin
- Wire Termination Type = Crimp
- Wire Insulation Diameter = 1.02 mm
Search Keywords:
16586705
IN STOCK:
4,697
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
12/9/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
100
$0.7391
$73.910
500
$0.5185
$259.250
1,000
$0.4258
$425.800
2,500
$0.4058
$1,014.500
5,000
$0.3393
$1,696.500
7,500
$0.3359
$2,519.250
10,000
$0.3282
$3,282.000
15,000
+
$0.3165
$4,747.500
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
1658671-1
HDP-22,PLUG,SIZE 2, 26 POSN
1658672-1
HDP-22,PLUG,SIZE 3,44 POSN
1658683-1
D Sub Connector Housing - 44 Ways - High Density D Sub - 3 - AMPLIMITE HDP-22 Series - Rec...
5748676-2
D Sub Backshell - AMPLIMITE Series - DA - 180° - Zinc Alloy Body.
748610-7
Contact SKT Crimp ST Cable Mount Loose Piece