1658998-1
TE Connectivity / AMP Brand8 Position Circular Connector Receptacle, Female Sockets Solder Gold .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1658998-1
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Package Type:
Tube
Type:
Miniature Circular DIN
Gender:
RCP
Body Orientation:
Right Angle
Mounting:
Through Hole
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
8
Contact Gender:
RCP
Contact Plating:
Gold over Nickel
Termination Method:
Solder
Maximum Current Rating:
1/Contact A
Maximum Voltage Rating:
30 VAC
The 1658998-1 is a Mini DIN Audio / Video Connector, Jack, 8, PCB Mount Number of Positions 8
Shell Size - Insert Mini DIN
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Shell Material Thermoplastic
Contact Finish - Mating Gold
Material Flammability Rating UL94 V-0
Features Board Lock
Shielding Shielded
Current Rating (Amps) 1A
Voltage Rating 30VDC
Operating Temperature -55°C ~ 105°C
Product Highlights:
- Connector
- Number of Positions = 8
- PCB Mount Angle = Right Angle
- Shielded
- Without Front Panel Grounding
Search Keywords:
16589981
IN STOCK:
8,075
Ships today, if you order in
Minimum Order:
40
Multiple:
40
Factory Lead-Time
2 Weeks
Quantity
Unit Price
Ext. Price
40
$1.35
$54.000
120
$1.31
$157.200
280
$1.27
$355.600
520
$1.24
$644.800
1,000
$1.20
$1,200.000
2,520
$1.18
$2,973.600
5,000
$1.16
$5,800.000
7,520
+
$1.15
$8,648.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides