help desk software

1-6609005-3

TE Connectivity / AMP Brand

6EBS1=F7405N S0 .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued & Replaced
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-6609005-3
RoHS:
Yes
HTS:
8536694030
COO:
CN
ECCN:
EAR99
Package Type:
Mounting:
Panel Mount
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
50,60 Hz
Operating Temperature:
-10 to 40 °C
Dimension:
34.29 mm
Life Cycle:
Discontinued & Replaced
6EBS1=F7405N S0
Product Highlights:
  • Filter - EMI/RFI
  • Filter Type = Power Line
  • EBS (1-15 Amp) Series
  • General Purpose Application
  • Mount Style = Snap-in
Search Keywords:
166090053
  This product is not in stock and cannot be back-ordered
Minimum Order:
2
Please Note: Item may be subject to tariff fee if shipping within the United States
RECOMMENDED REPLACEMENT
6EBS1
6EBS1
VIEW PRODUCT