1-6609107-7
TE Connectivity / AMP BrandPower Entry Connector - P Style Filtered - Plug - 250 VAC - 6 A - Panel Mount - Quick Connect. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-6609107-7
Alias/AKA:
PS0S0SS60
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
M
Mounting:
Snap-In
Termination Method:
Quick Connect
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
6 A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
-10 to 40 °C
The PS0S0SS60 is a snap in-mount power entry Plug with fixed voltage and a DPST on/off switch. The P-series plug with small footprint design provides high-performance EMI filtering and minimal leakage current.
Product Highlights:
- Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- P (3-10 Amp) Series
- General Purpose Application
- Mount Style = Snap-in
Search Keywords:
166091077
IN STOCK:
591
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$31.92
$31.920
5
$21.45
$107.250
25
$20.27
$506.750
80
$19.37
$1,549.600
160
$18.70
$2,992.000
320
$18.42
$5,894.400
560
+
$18.14
$10,158.400
Tools/3D Models
Product Guides