help desk software
DATA SHEET

1-6609951-7

TE Connectivity / AMP Brand

PS0SSDSXB=C4431

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-6609951-7
Alias/AKA:
PS0SSDSXB
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
80
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
PL
Mounting:
Snap-In
Termination Method:
Solder
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
10 A
Operating Frequency:
30 to 30000 KHz
Operating Temperature:
-10 to 40 °C
PS0SSDSXB=C4431
Search Keywords:
166099517
IN STOCK: 8
Ships today, if you order in
MOQ for out of Stock Qty:
20
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$53.68
$53.680
5
$52.87
$264.350
10
$52.08
$520.800
20
$51.30
$1,026.000
40
$31.57
$1,262.800
60
$24.99
$1,499.400
80 +
$24.49
$1,959.200
Tools/3D Models