Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
1-6609952-9
Alias/AKA:
PS00XDS6B
RoHS:
Yes
HTS:
8537109170
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Box
Type:
EMI/RFI Filtered
Body Orientation:
Straight
Gender:
PL
Mounting:
Panel Mount
Termination Method:
Solder
Maximum Voltage Rating:
250/120 VAC
Maximum Current Rating:
6 A
Operating Frequency:
N/A
Operating Temperature:
-10 to 40 °C
PS00XDS6B=C4533
Search Keywords:
166099529
IN STOCK:
49
Ships today, if you order in
MOQ for out of Stock Qty:
20
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$27.45
$27.450
5
$26.24
$131.200
10
$25.72
$257.200
20
$25.33
$506.600
40
$24.95
$998.000
60
$24.58
$1,474.800
80
+
$24.21
$1,936.800
Tools/3D Models
Product Guides